Recently searched

    Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, IP67, IP68, M17 PRO Series

    Subtotal (1 unit)**

    PHP811.40

    (exc. VAT)

    PHP908.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20/04/2025, delivery within 10 working days from desptach date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +PHP811.40

    **price indicative

    RS Stock No.:
    240-3307
    Mfr. Part No.:
    1629057
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Number of Contacts

    8

    Mounting Type

    Cable Mount

    Connector Size

    M17

    Plug/Socket

    Plug

    Termination Method

    Crimp

    IP Rating

    IP67, IP68

    Series

    M17 PRO

    Related links