RS PRO Circular Connector, 6 Contacts, Cable Mount, 21 mm Connector, Plug and Socket, Male and Female Contacts, IP67
- RS Stock No.:
- 233-8369
- Manufacturer:
- RS PRO
Price 1 Pair**
PHP1,514.64
(exc. VAT)
PHP1,696.40
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Pair(s) | Per Pair |
---|---|
1 - 9 | PHP1,514.64 |
10 - 24 | PHP1,454.10 |
25 + | PHP1,338.26 |
**price indicative
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long