RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP50
- RS Stock No.:
- 209-5695
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 17/09/2024, delivery within 10 working days from desptach date
Price Each
PHP3,063.68
(exc. VAT)
PHP3,431.32
(inc. VAT)
Units | Per Unit |
---|---|
1 - 4 | PHP3,063.68 |
5 - 9 | PHP3,033.05 |
10 - 19 | PHP3,002.42 |
20 - 49 | PHP2,849.31 |
50 + | PHP2,788.07 |
- RS Stock No.:
- 209-5695
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Circular Connector
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a push-pull locking interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP50 rated with 360° screening for full EMC shielding for optimum durability and performance, making it an ideal solution for use in medical devices, testing and audio equipment where a secure and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO circular connector comes with a push pull latching interface and industry-standard compatibility which prevents miss-mating
- The ultra-durable connector is IP50 rated and made from chrome plated brass making it corrosion and impact resistant, ideal for use in medium duty environments
- In addition to this, the connector offers 360° screening for full EMC shielding for optimum performance and no interference
- It is quick and easy to install thanks to the push pull coupling, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to use in medical, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Factory automation
- Industrial production and automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 10.0A |
Body Orientation | Straight |
Mating Type | Push-Pull |
Housing Material | Chrome Plated Brass |
Pole Format | 4P |
Contact Plating | Gold Plated Brass |
Shielded/Unshielded | Shielded |
Strain Relief | No |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |