- RS Stock No.:
- 174-8835
- Mfr. Part No.:
- 861-008-213R004
- Manufacturer:
- Norcomp
Discontinued product
- RS Stock No.:
- 174-8835
- Mfr. Part No.:
- 861-008-213R004
- Manufacturer:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | M |
Body Orientation | Right Angle |
Voltage Rating | 125.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 8P |
Contact Plating | Gold |
Minimum Operating Temperature | -40.0°C |
Series Number | 861 |
Contact Material | Brass |
Maximum Operating Temperature | 85.0°C |