- RS Stock No.:
- 173-9259
- Mfr. Part No.:
- 130017-0029
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 173-9259
- Mfr. Part No.:
- 130017-0029
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brad® Mini-Change® Field Attachable A-Size Connectors
Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.
Quad Beam female contacts for high reliability and low resistance
IP67 rated
IP67 rated
Approvals
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 8.0A |
Body Orientation | Straight |
Series | 130017 |
Voltage Rating | 600.0 V |
Mating Type | Threaded |
Housing Material | Nylon |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Contact Material | Copper |
Series Number | 0029 |
Minimum Operating Temperature | -20°C |