Recently searched

    Harting Housing, Bulkhead Mount, M23 Connector, IP67, IP69K, Han M23 Series

    Subtotal (1 unit)**

    PHP1,382.91

    (exc. VAT)

    PHP1,548.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21/04/2025, delivery within 10 working days from desptach date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +PHP1,382.91

    **price indicative

    RS Stock No.:
    165-1133
    Mfr. Part No.:
    09151000306
    Manufacturer:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    HARTING

    Mounting Type

    Bulkhead Mount

    Connector Size

    M23

    IP Rating

    IP67, IP69K

    Series

    Han M23

    Body Orientation

    Straight

    Mating Type

    Threaded

    Housing Material

    Copper

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -40°C

    Related links