Recently searched

    HARTING Housing, Bulkhead Mount, M23 Connector, IP67, IP69K, Han M23 Series

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    PHP9,210.92

    (exc. VAT)

    PHP10,316.23

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    5 - 20PHP1,842.184PHP9,210.92
    25 - 45PHP1,768.632PHP8,843.16
    50 +PHP1,694.704PHP8,473.52

    **price indicative

    RS Stock No.:
    165-1066
    Mfr. Part No.:
    09151000301
    Manufacturer:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    HARTING

    Mounting Type

    Bulkhead Mount

    Connector Size

    M23

    IP Rating

    IP67, IP69K

    Body Orientation

    Straight

    Series

    Han M23

    Mating Type

    Threaded

    Housing Material

    Copper

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -40°C

    Related links