Hirschmann Industrial Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, E Series
- RS Stock No.:
- 527-483
- Distrelec Article No.:
- 144-17-983
- Mfr. Part No.:
- ELWIKA 4012 PG7 TOPAS
- Manufacturer:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
PHP421.91
(exc. VAT)
PHP472.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 200 unit(s) shipping from December 31, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | PHP421.91 |
| 10 - 24 | PHP387.84 |
| 25 + | PHP342.17 |
*price indicative
- RS Stock No.:
- 527-483
- Distrelec Article No.:
- 144-17-983
- Mfr. Part No.:
- ELWIKA 4012 PG7 TOPAS
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Circular | |
| Series | E | |
| Voltage | 250 V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Distrelec Product Id | 144-17-983 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Circular | ||
Series E | ||
Voltage 250 V | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Housing Material Polyamide | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
Distrelec Product Id 144-17-983 | ||
- COO (Country of Origin):
- CZ
The Hirschmann Angled Cable Socket featuring strain relief via a clamping cage. It complies with IEC 61076-2-101 and IEC 60947-5-2 standards, supports a rated voltage of 250 V AC/DC, and a current of 4 A. It is suitable for screw termination, and operates efficiently in temperatures from -25 ºC to +90 ºC.
Cable gland PG 7
Number of contacts 4
Cable diameter 4 mm to 6 mm
IP67 Protection
Related links
- Hirschmann Circular Connector Cable Socket IP67, E Series
- Hirschmann Circular Connector Cable Plug IP67, E Series
- Hirschmann Circular Connector Cable Socket IP67, E Series
- Hirschmann Circular Connector Cable Plug IP67, E Series
- Hirschmann Circular Connector Cable Socket IP67, E Series
- Hirschmann Circular Connector Cable Socket IP67, E Series
- ifm electronic Industrial Circular Connector Cable Socket IP67, E Series
- ifm electronic Industrial Circular Connector Socket IP67, E Series

