- RS Stock No.:
- 882-2612
- Mfr. Part No.:
- 0920122
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 882-2612
- Mfr. Part No.:
- 0920122
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Fuse modular terminal block, without fuse plug, fuse type: Glass / ceramics / ..., connection method: Screw connection, cross section: 0.5 mm²- 16 mm², AWG: 20 - 6, nominal current: 10 A, nom. voltage: 500 V, width: 10.2 mm, fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 / 6.3 x 32, mounting type: NS 35/7,5, NS 35/15, NS 32, color: blue
Specifications
Attribute | Value |
---|---|
Model Number | USIG BU |