- RS Stock No.:
- 693-1177
- Mfr. Part No.:
- 33272432000008
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 693-1177
- Mfr. Part No.:
- 33272432000008
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable assembly har-link®
1:1 wiring
2.0mm Modular metric high speed connector - Harting
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.05 mm² |
Sheath Colour | Black |
Sheath Material | Polyvinyl Chloride PVC |
Length | 2m |
Shielding | Shielded |
American Wire Gauge | 30 AWG |