Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Passive Components Kits
/
Inductor Kits
Wurth Elektronik 0201 WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 19 pieces
RS Stock No.:
862-5092
Mfr. Part No.:
744785
Manufacturer:
Wurth Elektronik
View all Inductor Kits
Discontinued product
RS Stock No.:
862-5092
Mfr. Part No.:
744785
Manufacturer:
Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Specifications
744785 - Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
WE-MK (A-Type) Multilayer Ceramic SMD Inductor Kit
Sample kit contains components of the SMD Multilayer Inductors WE-MK
744785 WE-MK Kit size 0201
744784A WE-MK Kit size 0402
744786A WE-MK Kit size 0603
Surface Mount Inductors and Chokes
Attribute
Value
Kit Includes
0201 WE-MK Multilayer Ceramic SMD Inductor
Number of Pieces
19
Minimum Inductance
1nH
Maximum Inductance
33nH