Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
Incandescent Light Bulbs
Orbitec E10 Indicator Light, Clear, 24 V, 85 mA, 1000h
RS Stock No.:
221-2536
Mfr. Part No.:
E3456
Manufacturer:
Orbitec
View this category
Discontinued product
RS Stock No.:
221-2536
Mfr. Part No.:
E3456
Manufacturer:
Orbitec
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
KR
E10 standard type lamps
Filament models available, plus 220 V neon models (glass tube) and fluorescent green.
Attribute
Value
Voltage Rating
24 V
Wattage
2 W
Lamp Base
E10
Current Rating
85 mA
Diameter
10mm
Lamp Size
T3 1/4
Length
28 mm
Lens Colour
Clear
Life Hours
1000h