RAFI BA9S Filament Indicator Lamp, Clear, 130V
- RS Stock No.:
- 523-391
- Mfr. Part No.:
- 1.90.060.137/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-391
- Mfr. Part No.:
- 1.90.060.137/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage | 130V | |
| Product Type | Filament Indicator Lamp | |
| Power | 2W | |
| Lamp Base/Socket | BA9S | |
| Diameter | 11mm | |
| Length | 11mm | |
| Lens Colour | Clear | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage 130V | ||
Product Type Filament Indicator Lamp | ||
Power 2W | ||
Lamp Base/Socket BA9S | ||
Diameter 11mm | ||
Length 11mm | ||
Lens Colour Clear | ||
Standards/Approvals REACH, RoHS | ||
The RAFI filament lamp with a BA 9s socket operates at 130 volts. It comes in a packaging unit of 10 pieces with a net weight of 1.8 g and a minimum order quantity of 10 pieces.
Lamp socket BA9s
RoHS compliant
REACH compliant
