Omron B5T B5T007001020 Image Sensor
1 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 183-7484
- Mfr. Part No.:
- B5T007001020
- Manufacturer:
- Omron
- COO (Country of Origin):
- CN
units | Per Unit |
1 - 24 | PHP23,186.45 |
25 - 49 | PHP22,885.31 |
50 + | PHP22,591.91 |
Attribute | Value |
Series | B5T |
Dimensions | 45 x 45mm |
Maximum Operating Supply Voltage | 5 V dc |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | 0 °C |