Infineon FS450R12OE4BOSA1 3 Phase Bridge IGBT Module, 450 A 1200 V, 29-Pin EconoPACK+, PCB Mount
- RS Stock No.:
- 906-3072
- Mfr. Part No.:
- FS450R12OE4BOSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3072
- Mfr. Part No.:
- FS450R12OE4BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 450 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 2.25 kW | |
| Package Type | EconoPACK+ | |
| Configuration | 3 Phase Bridge | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 29 | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 152 x 164.6 x 20.55mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 450 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 2.25 kW | ||
Package Type EconoPACK+ | ||
Configuration 3 Phase Bridge | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 29 | ||
Transistor Configuration 3 Phase | ||
Dimensions 152 x 164.6 x 20.55mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Exempt
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
