- RS Stock No.:
- 186-4264
- Mfr. Part No.:
- RGS00TS65HRC11
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 186-4264
- Mfr. Part No.:
- RGS00TS65HRC11
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RGS00TS65HR is a highly reliable IGBT for automotive inverter, heater.
Low Collector - Emitter Saturation Voltage
Short Circuit Withstand Time 8μs
Pb - free Lead Plating
Short Circuit Withstand Time 8μs
Pb - free Lead Plating
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 50 A |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | ±30V |
Maximum Power Dissipation | 326 W |
Number of Transistors | 1 |
Package Type | TO-247N |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 16 x 5 x 21mm |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -40 °C |
Gate Capacitance | 1568pF |
Automotive Standard | AEC-Q101 |