- RS Stock No.:
- 168-4545
- Mfr. Part No.:
- 2MBI400U2B-060-50
- Manufacturer:
- Fuji Electric
Discontinued product
- RS Stock No.:
- 168-4545
- Mfr. Part No.:
- 2MBI400U2B-060-50
- Manufacturer:
- Fuji Electric
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IGBT Modules 2-Pack, Fuji Electric
V-Series, 6th Generation Field-Stop
U/U4 Series, 5th Generation Field-Stop
S-Series, 4th Generation NPT
U/U4 Series, 5th Generation Field-Stop
S-Series, 4th Generation NPT
IGBT Discretes & Modules, Fuji Electric
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 400 A |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 1.25 kW |
Package Type | M233 |
Configuration | Series |
Mounting Type | Panel Mount |
Channel Type | N |
Pin Count | 7 |
Transistor Configuration | Series |
Dimensions | 92 x 45 x 30mm |
Maximum Operating Temperature | +150 °C |