Bulgin 15A, 250 V ac Female Flange Mount IEC Filter PX0675/28, Solder None Fuse

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-0073
Mfr. Part No.:
PX0675/28
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Female

Number of Fuses

None

Switch Type

None

Termination Method

Solder

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

IEC Connector Type

EN60 320-2-2

Width

49.6mm

Depth

33.1mm

Height

28.8mm

COO (Country of Origin):
TN

10A Flange Fixing Standard (C14)


250Vac/10A rated, type 250 ( 0.25 in) blade receptacles
Use insulating boot stock no.211-0913
Choice of 6.3mm 195-912 or 2.8mm 801-954 push -on receptacles for black version
For plug to socket retaining clamp use stock no.195-928
Depth 33mm, fixing hole diameter 3.5mm
Front fixing dimensions 27.4 x 19.8 mm, rear fixing dimensions 40 x 22.7 mm

Note

All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C

Approvals

UL recognised component, CSA Certified, BSI, IMQ, SEMKO, VDE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.