TDK-Lambda Male IEC Filter RPE-2003F02L, Faston 2 Fuse
- RS Stock No.:
- 238-0188
- Mfr. Part No.:
- RPE-2003F02L
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP1,486.99
(exc. VAT)
PHP1,665.43
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from December 22, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,486.99 |
*price indicative
- RS Stock No.:
- 238-0188
- Mfr. Part No.:
- RPE-2003F02L
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | RPE-F | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Faston | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series RPE-F | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Faston | ||
- COO (Country of Origin):
- JP
The TDK-Lambda single phase filter has fuse and inlet socket type for high frequency noise. Low-leakage current characteristic type is 0.01 mA max.
Easy to maintain due to building in the fuse
Fast on terminal #250 (t=0.8mm)
Fast on terminal #250 (t=0.8mm)
