- RS Stock No.:
- 870-2432
- Mfr. Part No.:
- 6100.9100
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-2432
- Mfr. Part No.:
- 6100.9100
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
EEC 22 male panel mount sockets, 6100-3 series
These male mounting brackets for panel mounting are secured using two self-tapping screws (not supplied).
3 versions available: solder lugs (3.5 x 0.8 mm) and Faston terminals (4.8 x 0.8 mm or 6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C14 type connector.
RS Article 8702341 offers IP 54 protection.
3 versions available: solder lugs (3.5 x 0.8 mm) and Faston terminals (4.8 x 0.8 mm or 6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C14 type connector.
RS Article 8702341 offers IP 54 protection.
Standards
UL, CSA, VDE, SEV and IEC/EN.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Screw Mount |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |