Schurter C6 Right Angle Panel Mount, PCB Mount IEC Connector Male, 2.5A, 250 V
- RS Stock No.:
- 870-1265
- Mfr. Part No.:
- 6160.0002
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 100)
PHP108.692
(exc. VAT)
PHP121.735
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
100 - 400 | PHP108.692 | PHP10,869.20 |
500 + | PHP97.823 | PHP9,782.30 |
**price indicative
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long