Schurter C14 Snap-In IEC Connector Male, 10 (IEC) A, 15 (UL & CSA) A, 250 V ac

  • RS Stock No. 870-1215
  • Mfr. Part No. 6130.5615
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

6130 Series Power Entry Module

Professional range of Schurter PCB mounting power entry modules from the 6130 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel MountI
EC Connector Type - C14
PCB Mount
Thermoplastic
Black

Specifications
Attribute Value
IEC Connector Type C14
Mounting Type Snap-In
Gender Male
Current Rating 10 (IEC) A, 15 (UL & CSA) A
Body Orientation Straight
Termination Method PCB Pin
Switch Type None
Number of Fuses None
Voltage Rating 250 V ac
Temporarily out of stock - back order for despatch 10/03/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 50)
PHP 307.24
(exc. VAT)
PHP 344.11
(inc. VAT)
units
Per Unit
Per Pack*
50 +
PHP307.24
PHP15,362.00
*price indicative
Related Products
Schurter KEC series C14 IEC appliance inlets with ...
Description:
Schurter KEC series C14 IEC appliance inlets with fuse holder and voltage selector. The KEC series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals. The KEC series features a V-Lock fuse holder ...
Professional range of Schurter panel mounting thermoplastic sockets. ...
Description:
Professional range of Schurter panel mounting thermoplastic sockets. Body Orientation - Straight or Right AngleIEC Connection Type - C13 or C14 availableSolder terminals.
Professional range of Schurter power entry modules from ...
Description:
Professional range of Schurter power entry modules from the 5132 series idea for use in rough environments. The modules are designed to be used on a wide range of applications and has a compact filter with high asymmetrical attenuation. Features:Solder ...
Professional range of Schurter1074 series power entry modules ...
Description:
Professional range of Schurter1074 series power entry modules that are designed for use in a variety of applications. Body Orientation - StraightIEC Connector Type - C14Termination Method - Quick Connect, Solder.