Schurter C20 Snap-In IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 869-3048
- Mfr. Part No.:
- 4793.4200
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP1,492.92
(exc. VAT)
PHP1,672.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 80 unit(s) shipping from December 22, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP149.292 | PHP1,492.92 |
| 50 + | PHP134.363 | PHP1,343.63 |
*price indicative
- RS Stock No.:
- 869-3048
- Mfr. Part No.:
- 4793.4200
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C20 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 16 A, 20A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C20 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 16 A, 20A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CZ
4793 Series
Professional range of Schurter power entry modules from the 4793 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
IEC Connection Type - C20
Body Orientation - Straight
Termination Method - Quick Connect, Solder
IEC Connection Type - C20
Body Orientation - Straight
Termination Method - Quick Connect, Solder
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter C20 Snap-In IEC Connector Male 250 V
- Bulgin C20 Snap-In IEC Connector Male 250 V
- RS PRO C20 Snap-In IEC Connector Male 250 V
- Schurter J Snap-In IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Cable Mount IEC Connector Male 250 V
- Schurter C20 Right Angle Cable Mount IEC Connector Male 250 V
- Schurter C20 Snap-In IEC Connector Male 250 V
