- RS Stock No.:
- 775-4293
- Mfr. Part No.:
- 93405-0504
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 06/06/2025, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 5)
PHP44.352
(exc. VAT)
PHP49.674
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 120 | PHP44.352 | PHP221.76 |
125 - 370 | PHP43.022 | PHP215.11 |
375 - 995 | PHP41.692 | PHP208.46 |
1000 - 1995 | PHP40.806 | PHP204.03 |
2000 + | PHP39.92 | PHP199.60 |
*price indicative |
- RS Stock No.:
- 775-4293
- Mfr. Part No.:
- 93405-0504
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
Approvals
UL (E29179); CSA (LR19980-181)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1.2A |
Contact Plating | Tin |
Series | Picoflex |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250 V ac |
Contact Material | Brass |
Housing Material | Nylon |