- RS Stock No.:
- 120-7460
- Mfr. Part No.:
- 3334-6600
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 120-7460
- Mfr. Part No.:
- 3334-6600
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M 3000 Series 2.54 x 2.54 mm Cable Mount IDC Socket Connectors
3000 series cable mount industry standard IDC ribbon cable socket connectors with a 2.54 x 2.54 mm pitch. These IDC cable sockets accept 26 AWG and 28 AWG solid and stranded 1.27 mm pitch flat ribbon cable or discrete wire. The use of IDC contacts eliminates the need for prior cable preparation and stripping and provides a quick and simple interconnection system for mass termination. The contacts are made from beryllium copper which has a high resistance to corrosion, good wear resistance and better electrical conductivity than brass or bronze. The housings of these 3000 series IDC sockets feature dual slot military polarization to aid accurate mating with the header connector. The design of these 3000 series IDC sockets sets the standard for MIL spec and IEC standardization. These 3000 series ribbon cable sockets feature positive locking metal 'J' clips that ensure the cover of the connector is securely retained. The covers have a transfer adhesive on them that holds the cover onto the ribbon cable for precise alignment between the connector and the cables. This feature also results helps with the production of high yield terminations. A pull tab is available separately which is attached to the socket using a strip of adhesive. The pull tab is used to reduce stress on the cable terminations when the socket connector is unplugged from the mated header. A keying plug is also available which is plugged into a socket contact so that the male pin cannot enter it.
Features & Benefits
IDC contacts for quick and easy mass termination
No cable preparation required
Robust and reliable beryllium copper contacts
Positive locking metal J clips for secure cover retention
Transfer adhesive on covers for precise cable to connector alignment
No cable preparation required
Robust and reliable beryllium copper contacts
Positive locking metal J clips for secure cover retention
Transfer adhesive on covers for precise cable to connector alignment
Product Application Information
These 3000 series wire mount IDC sockets are used in wire to board or internal wiring applications. Applications include factory and automation, test and instrumentation, medical, communications and networking and computers and peripherals
Military dual slot and centre bump polarization
Open ended cover for daisy chaining or bussing
Strain reliefs available separately
Open ended cover for daisy chaining or bussing
Strain reliefs available separately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | 3000 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 1 kV ac |
Housing Material | PBT |
Contact Material | Copper |