Phoenix Contact Circular Connector, 4 Contacts, Cable, M20 Connector, IP69K, IP68, IP66, QPD Series
- RS Stock No.:
- 496-370
- Mfr. Part No.:
- 1414716
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 496-370
- Mfr. Part No.:
- 1414716
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Connector Size | M20 | |
| Current | 17.5A | |
| IP Rating | IP69K, IP68, IP66 | |
| Series | QPD | |
| Voltage | 690 V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Mating Type | Quick On | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Pole Format | 3+PE | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Connector Size M20 | ||
Current 17.5A | ||
IP Rating IP69K, IP68, IP66 | ||
Series QPD | ||
Voltage 690 V | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Mating Type Quick On | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Pole Format 3+PE | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact H distributor is designed to meet the demands of modern electrical applications, providing a reliable solution for efficient connections. Crafted to ensure ease of use, this H distributor from the QPD series features IDC connections that facilitate quick and secure wiring, reducing installation time significantly. Its robustness is enhanced by an impressive degree of protection (IP68/IP69K) and impact resistance (IK07), making it suitable for challenging environments. The product's versatility allows for various applications in sectors such as automation, energy, and manufacturing, ensuring that professionals can utilise its features across a range of projects. With a compact design, it effectively manages space while maintaining high performance, thereby serving both functional and aesthetic needs in sophisticated setups.
Innovative QUICKON fast connection technology streamlines installation and enhances efficiency
The housing is engineered for durability and resilience in demanding conditions
Mechanical coding safeguards against mismatched connections, ensuring reliability
It supports multiple conductor sizes, catering to diverse installation requirements
Featuring multiple cable outlets, it optimises space utilisation and connection flexibility
The high rated surge voltage capability increases safety in dynamic environments
Position markings enable straightforward installation, reducing the likelihood of errors
Related links
- Phoenix Contact Circular Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector Front Socket IP68 IP66, QPD Series
- Phoenix Contact Circular Connector Front Male IP69K QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Male IP66 QPD Series
- Phoenix Contact Circular Connector Cable IP69K QPD Series
- Phoenix Contact Circular Connector Cable IP66 IP69K, QPD Series

