Phoenix Contact 3-Way Circular Connector Adapter for Cable, 1 Row

Stock information currently inaccessible
Sponsored
Pick Your Perk: 12% Savings or a 12-pc Hex Key Set
RS Stock No.:
496-368
Mfr. Part No.:
1414711
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Circular Connector Adapter

Number of Rows

1

Current

17.5A

Shrouded/Unshrouded

Shrouded

Voltage

690V

Mount Type

Cable

Orientation

Straight

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Termination Type

IDC

Series

QPD

Maximum Operating Temperature

100°C

Standards/Approvals

UL Listed, cUL Listed, cULus Listed, IECEE CB Scheme, DNV GL, VDE approval of drawings Approval ID: 40029149, EU RoHS, CHINA RoHS, EU REACH SVHC

Contact Material

Copper

COO (Country of Origin):
PL
The Phoenix Contact T distributor is engineered to meet the high standards of electrical connectivity in various industrial applications. Utilizing innovative IDC connection technology, it allows for efficient conductor connections while maintaining robust performance under challenging conditions. With its compact design and dual external cable diameters, the distributor is particularly suited for tight spaces without compromising on functionality or safety. The combination of premium materials and advanced features ensures its resilience, making it a reliable choice for both power distribution and electronic integration across diverse settings. Whether it's in automation or power management, this distributor is tailored for ease of installation and exceptional durability.

Innovative QUICKON connection system enables swift and efficient installations

Compact form factor facilitates installation in space-constrained environments

High degree of protection allows operation in harsh conditions

Mechanical coding enhances safety by preventing connection mismatches

Versatile compatibility ensures seamless integration across various applications

Robust construction guarantees long-lasting performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy