Phoenix Contact 4-Way Circular Connector Adapter Male for Through Hole, 1 Row
- RS Stock No.:
- 493-699
- Mfr. Part No.:
- 1414709
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 493-699
- Mfr. Part No.:
- 1414709
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector Adapter | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Pitch | 5.08mm | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 690V | |
| Orientation | T | |
| Contact Plating | Silver | |
| Series | MKDSN 1,5/5 | |
| Termination Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector Adapter | ||
Number of Rows 1 | ||
Current 17.5A | ||
Pitch 5.08mm | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 690V | ||
Orientation T | ||
Contact Plating Silver | ||
Series MKDSN 1,5/5 | ||
Termination Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- PL
The Phoenix Contact T distributor is an advanced power distributor designed for efficiency and reliability in various applications. With its innovative IDC connection method, this distributor ensures easy and quick installation, saving valuable time during setups. It features multiple positions coupled with robust construction materials, making it suitable for demanding environments. The device is built to handle high voltage and current ratings, while maintaining excellent protection standards such as IP66, IP68, and IP69K. This distributor not only meets technical specifications but also aligns with safety regulations, ensuring a dependable connection for all your power distribution needs.
Innovative design reduces installation time significantly
Robust housing ensures durability in harsh conditions
Mechanical coding provides a touch-proof connection
Flexible usage allows for branching of master cables
Compact form factor fits well into limited spaces
High degree of protection prevents moisture ingress
Compatible with a range of accessories for enhanced functionality
Meets stringent environmental compliance standards

