Phoenix Contact 5-Way Circular Connector Adapter Female for Cable, IDC, 1 Row

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
488-153
Mfr. Part No.:
1414751
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Number of Contacts

5

Number of Rows

1

Current

17.5A

Connector Gender

Female

Mount Type

Cable, IDC

Voltage

690V

Orientation

T

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Series

QPD

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

The Phoenix Contact T distributor is designed for efficient power distribution in demanding applications. It features a compact design that enables optimal use of space while maintaining high performance and reliability. This distributor is engineered with advanced IDC connection technology, ensuring fast, tool-free connections that save time during installation. Its robust construction is suitable for various environmental conditions, further enhancing the longevity of the product. The IP68 and IP69K rated protection ensures that the device can withstand harsh conditions, making it ideal for both indoor and outdoor applications. Additionally, its mechanical coding feature helps prevent mismatching during installation, ensuring safety and convenience. This distributor is part of a comprehensive product range, providing solutions for diverse connection needs across different industries.

Innovative design promotes space efficiency while delivering effective power distribution

Fast and reliable IDC technology ensures quick and tool-free connections

Robust construction offers superior protection against environmental factors

Mechanical coding enhances connection safety by preventing mismatches

IP68 and IP69K ratings guarantee protection against water and dust ingress

Flexible application across various industries ensures versatility and functionality