Phoenix Contact 4-Way Circular Connector Adapter Female for Cable, 1 Row
- RS Stock No.:
- 483-154
- Mfr. Part No.:
- 1424048
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 483-154
- Mfr. Part No.:
- 1424048
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector Adapter | |
| Number of Rows | 1 | |
| Current | 20A | |
| Voltage | 690V | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | T | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Series | QPD | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector Adapter | ||
Number of Rows 1 | ||
Current 20A | ||
Voltage 690V | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation T | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Series QPD | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
The Phoenix Contact power distributor is designed with efficiency and robustness in mind, catering to the needs of modern electrical installations. The device employs quick connection technology, significantly reducing installation times by up to 80%. Its durable design ensures reliable performance across various applications, thanks to high protection ratings of IP68/IP69K and IK07, making it suitable for challenging environments. Flexibility is a hallmark of this product, allowing for master cable branching or functioning as a star distributor. The T distributor configuration facilitates seamless integration into broader systems, ensuring consistent performance and reliability. With its combination of user-friendly features and high-quality materials, this distributor stands as a vital component in advanced electrical solutions.
Efficient quick connection technology optimises installation times
Robust construction ensures durability in demanding conditions
IP68/IP69K protection provides excellent resistance to water and dust
Flexible design accommodates various wiring configurations
Mechanical coding enhances safety by preventing mismatched connections
Touch proof protection adheres to stringent safety standards
Lightweight design makes handling and installation easier
Wide operating temperature range supports diverse applications
Sustainable materials underscore commitment to eco friendly solutions
Comprehensive technical specifications support effective integration

