Krone 3-Way IDC terminal
- RS Stock No.:
- 458-667
- Mfr. Part No.:
- 6048 1 001-03
- Manufacturer:
- Krone
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 458-667
- Mfr. Part No.:
- 6048 1 001-03
- Manufacturer:
- Krone
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Number of Contacts | 3 | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Brass | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Number of Contacts 3 | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Contact Material Brass | ||
Housing Material Glass Fibre Reinforced PBT | ||
RoHS Status: Not Applicable

