3M IC Test Clip, 8 Way, DIP
- RS Stock No.:
- 163-1071
- Mfr. Part No.:
- 923695-I
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-1071
- Mfr. Part No.:
- 923695-I
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Ways | 8 | |
| Row Spacing | 0.3 inches | |
| Contact Plating | Nickel Alloy | |
| Package Style | DIP | |
| Body Material | Glass Fibre Reinforced PET | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Ways 8 | ||
Row Spacing 0.3 inches | ||
Contact Plating Nickel Alloy | ||
Package Style DIP | ||
Body Material Glass Fibre Reinforced PET | ||
- COO (Country of Origin):
- US
Test clips for d.i.l. enclosures
A range of test clips for d.i.l. enclosure components, from 8 → 40 pins with a pitch of 2.54mm, with outputs for wire-grips or connectors.
