- RS Stock No.:
- 860-2648
- Mfr. Part No.:
- 84501-101LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 860-2648
- Mfr. Part No.:
- 84501-101LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MEG Array® Connector System
The MEG array® connector system from FCI. These plug and receptacle connectors provides high density, high speed signal integrity, quality and reliability. Suited to communications, data and analytical & diagnostic applications.
Board to Board Connectors - FCI
Specifications
Attribute | Value |
---|---|
Package Type | BGA |
IC Socket Type | Prototyping Socket |
Gender | Female |
Number of Contacts | 300 |
Number of Rows | 10 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2 (1 Contact) A, 450 (All Contact) mA |
Socket Mounting Type | Surface Mount |
Device Mounting Type | Surface Mount |
Voltage Rating | 200.0 V |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |