- RS Stock No.:
- 859-9371
- Mfr. Part No.:
- 69802-444LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 859-9371
- Mfr. Part No.:
- 69802-444LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PLCC Socket
Professional range of PLCC surface mount sockets. Available in a variety of positions.
Phosphor Bronze
1.27mm Pitch
Straight Orientation
Solder
1.27mm Pitch
Straight Orientation
Solder
Specifications
Attribute | Value |
---|---|
Package Type | SMD |
IC Socket Type | PLCC Socket |
Gender | Female |
Number of Contacts | 44 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Tin over Nickel |
Current Rating | 1.0A |
Voltage Rating | 120.0 V |
Termination Method | Solder |
Housing Material | PPS |