- RS Stock No.:
- 244-6818
- Mfr. Part No.:
- WPLCC044-T3RC
- Manufacturer:
- Winslow
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP1,266.77
(exc. VAT)
PHP1,418.78
(inc. VAT)
Units | Per Unit |
1 - 74 | PHP1,266.77 |
75 - 399 | PHP1,228.77 |
400 + | PHP1,191.89 |
- RS Stock No.:
- 244-6818
- Mfr. Part No.:
- WPLCC044-T3RC
- Manufacturer:
- Winslow
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Wire Wrapping, PLCC Sockets
A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles
Temperature range -55 to +125°C
Insulation resistance 1000MΩ
Typical Life 100 cycles
Temperature range -55 to +125°C
Note
Rectangular Socket
IC Sockets-PLCC Adaptics Sockets
(mΩ)
Specifications
Attribute | Value |
---|---|
IC Socket Type | PLCC Socket |
Gender | Female |
Number of Contacts | 44 |
Pitch | 2.54mm |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Tin over Copper |
Current Rating | 1.0A |
Voltage Rating | 100 V ac, 150 V dc |
Termination Method | Solder |
Housing Material | Glass Fibre Reinforced PET |