- RS Stock No.:
- 117-8520
- Mfr. Part No.:
- IC51-0444-400
- Manufacturer:
- Yamaichi
Temporarily out of stock - back order for despatch 24/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP7,048.39
(exc. VAT)
PHP7,894.20
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP7,048.39 |
10 - 24 | PHP6,836.91 |
25 + | PHP6,631.79 |
- RS Stock No.:
- 117-8520
- Mfr. Part No.:
- IC51-0444-400
- Manufacturer:
- Yamaichi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
PLCC Test Sockets Clamshell
Clamshell test sockets for PLCC's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
Full performance material and electrical specification
Body material glass filled Polyethersulfone (PES)
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Current rating 1A
Operating temperature -55°C to 170°C
Durability 10000 insertions
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
Full performance material and electrical specification
Body material glass filled Polyethersulfone (PES)
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Current rating 1A
Operating temperature -55°C to 170°C
Durability 10000 insertions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Socket Type | PLCC Socket |
Gender | Female |
Number of Contacts | 44 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Current Rating | 1.0A |
Termination Method | Solder |
Housing Material | PES |