Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 20 Pin Female PLCC to 20 Pin Male PGA
- RS Stock No.:
- 741-9338
- Mfr. Part No.:
- WA020127DAJTRC
- Manufacturer:
- Winslow
Discontinued product
- RS Stock No.:
- 741-9338
- Mfr. Part No.:
- WA020127DAJTRC
- Manufacturer:
- Winslow
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PLCC Pads to PGA Pin Adapters
These Winslow Adaptics PLCC with Pads to PGA Pin Adapters have a 1.6mm above board height.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27 mm, 2.54 mm |
End 1 | 20 Pin Female PLCC |
End 2 | 20 Pin Male PGA |
End 1 Number of Contacts | 20 |
End 2 Number of Contacts | 20 |
End 1 Type | PLCC |
End 2 Type | PGA |
End 1 Gender | Female |
End 2 Gender | Male |
Mounting Type | Through Hole |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Tin over Nickel |