Parker Hydraulic DIN Fitting
- RS Stock No.:
- 174-522
- Mfr. Part No.:
- T20SCF
- Manufacturer:
- Parker
Subtotal (1 box of 4 units)**
PHP12,172.25
(exc. VAT)
PHP13,632.92
(inc. VAT)
Temporarily out of stock - back order for despatch 27/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | PHP12,172.25 | PHP3,043.062 |
**price indicative
Related links
- Parker Hydraulic DIN Fitting
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick