Parker Hydraulic DIN Fitting, WSV38SOMDCF
- RS Stock No.:
- 173-948
- Mfr. Part No.:
- WSV38SOMDCF
- Manufacturer:
- Parker
Subtotal (1 unit)**
PHP9,068.53
(exc. VAT)
PHP10,156.75
(inc. VAT)
Temporarily out of stock - back order for despatch 06/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP9,068.53 |
**price indicative
Related links
- Parker Hydraulic DIN Fitting
- Parker Hydraulic DIN Fitting 6 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial