Parker Blanking Plug
- RS Stock No.:
- 277-7151
- Mfr. Part No.:
- VSTI1/8ED71
- Manufacturer:
- Parker
Price 1 Box of 10**
PHP14,415.45
(exc. VAT)
PHP16,145.30
(inc. VAT)
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | PHP14,415.45 | PHP1,441.545 |
**price indicative
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick