- RS Stock No.:
- 146-3144
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-3144
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Brass Hose Connector, 3/8 in G Male
This turned brass male hose-tail adapter from the RS PRO range is a tougher connector than its plastic counterparts. Durable and watertight, even at high pressures, it's handy for joining two hoses together and can be used with a female connector.
This hose connector is commonly used in household appliances such as fridges, boilers and air conditioning units. For a smooth finish and shine on the surface, a lathe has been used to remove the top layer of metal during manufacturing.
Hose connectors like this one are often found in water or power plants and HVAC (heating, ventilation and air conditioning) systems. As part of the RS PRO range, this product has been thoroughly tested for consistent quality and durability. The British Standard Pipe (BSP) threading is an internationally accepted standard for interconnecting and sealing pipes and fittings.
This hose connector is commonly used in household appliances such as fridges, boilers and air conditioning units. For a smooth finish and shine on the surface, a lathe has been used to remove the top layer of metal during manufacturing.
Hose connectors like this one are often found in water or power plants and HVAC (heating, ventilation and air conditioning) systems. As part of the RS PRO range, this product has been thoroughly tested for consistent quality and durability. The British Standard Pipe (BSP) threading is an internationally accepted standard for interconnecting and sealing pipes and fittings.
Features and Benefits
• Straight hose tail connector
• Made of turned brass
• Suitable for a hose with an inner diameter of 1/2 inch
• Threaded connection of 3/8 inch
• Straight coupling
• G Male standard threading
• Male connector
• Made of turned brass
• Suitable for a hose with an inner diameter of 1/2 inch
• Threaded connection of 3/8 inch
• Straight coupling
• G Male standard threading
• Male connector
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 3/8in |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | BSP |