Sferaco Stainless Steel Hose Connector Female ISO 7-1 R ISO 228-1 1 in, 18 bar
- RS Stock No.:
- 639-480
- Mfr. Part No.:
- 2247006
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP1,648.71
(exc. VAT)
PHP1,846.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,648.71 |
*price indicative
- RS Stock No.:
- 639-480
- Mfr. Part No.:
- 2247006
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Thread Size | 1 in | |
| Material | Stainless Steel | |
| Series | 2247 | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard | ISO 7-1 R ISO 228-1 | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 7-1 R | |
| Maximum Operating Pressure | 18 bar | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Thread Size 1 in | ||
Material Stainless Steel | ||
Series 2247 | ||
Minimum Operating Temperature -10°C | ||
Thread Standard ISO 7-1 R ISO 228-1 | ||
Thread Gender Female | ||
Standards/Approvals ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 7-1 R | ||
Maximum Operating Pressure 18 bar | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
The Sferaco Stainless steel cam lock couplers are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 228-1 while the male BSP is conical as per ISO 7-1 R.
Stainless steel fittings
NBR gasket
Stainless steel cam
According to MIL-C-27487 and A-A 59326
