RS PRO Hose Pipe, 9.3 bar, 10 m Long

Subtotal (1 unit)*

PHP6,187.67

(exc. VAT)

PHP6,930.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,187.67

*price indicative

Bag the Deal of the Season
RS Stock No.:
917-5087
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hose Pipe

Length

10m

Colour

Blue

Bend Radius

113mm

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Fuel & Oil

Maximum Operating Pressure

9.3 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO PVC Oil Resistant Delivery Hose


This RS PRO medium weight PVC delivery hose has been specially developed for the suction and delivery of diesel, petrol and mineral-based oils/fuels. The hosing has been reinforced with a rigid crush and kink resistant white PVC helix making the hose tough and flexible. Optimum flow is achieved by the smooth bore.

Features and Benefits


  • Resistant to a wide range of fuels and oils

  • Optimum flow maintained by the smooth bore

  • Flexibility maintained even under cold-weather conditions

  • Constructed for higher vacuums and pressures

  • Standard colour: Blue, white helix

  • Applications


    Designed for the transportation of fuels and oils.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links