RS PRO Hose Pipe, 6.3 bar, 10 m Long
- RS Stock No.:
- 917-5065
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP5,585.76
(exc. VAT)
PHP6,256.05
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,585.76 |
*price indicative
- RS Stock No.:
- 917-5065
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Length | 10m | |
| Colour | Green | |
| Bend Radius | 86mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 6.3 bar | |
| Application | Agriculture | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Length 10m | ||
Colour Green | ||
Bend Radius 86mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 6.3 bar | ||
Application Agriculture | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS Pro Lightweight Medium Duty Suction & Delivery Hose
RS Pro lightweight, medium duty delivery hose which has been reinforced with a rigid crush resistant white PVC helix. The hosing is tough, flexible and durable and has outstanding resistance to the effects of weather.
Features and Benefits
Tough, durable with excellent flexibility
Optimum flow maintained by the smooth bore
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Standard colour: Olive green, white helix
Application Information
Ideal for the suction and discharge of water, slurries and powders. Popular for use in the agricultural, industrial and construction industries.

