RS PRO Hose Pipe, 6 bar, 10 m Long

Subtotal (1 unit)*

PHP9,941.88

(exc. VAT)

PHP11,134.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,941.88

*price indicative

Bag the Deal of the Season
RS Stock No.:
917-4945
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

10m

Product Type

Hose Pipe

Colour

Green

Bend Radius

204mm

Reinforced

Yes

Material

Polyvinyl Chloride

Maximum Operating Pressure

6 bar

Application

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO PVC 10 m Long Green Flexible Ducting Reinforced, 204 mm Bend Radius, Various Applications


This 10 m, light-suction hose is designed to work across both domestic and commercial settings including farms, gardens and boats. It's made of reinforced ducting and is suitable for a variety of different tasks, from spreading slurry on fields to watering plants in a polytunnel.

The polyvinyl-chloride (PVC) hose is reinforced with a rigid PVC helix that resists kinks, to make sure you don't face interruptions to your liquid supply. This material won't corrode when it comes into contact with chemicals, which means you'll have a longer-lasting hose. The hose also has a smooth outer layer, which has been designed for easy cleaning.

This tough-but-flexible green ducting is weather-resistant and durable, even in cold working conditions. You can use it for applications such as distributing liquid fertiliser, cleaning the yard or diluting chemicals and pesticides.

Features and Benefits


• Bend radius of 204 mm

• Green colour

• Inner diameter of 51 mm

• Length of 10 m

• Polyvinyl-chloride (PVC) material

• Outer diameter of 60.2 mm

• Reinforced

• Suitable for chemical, light-duty solid, liquid and slurry applications

Related links