RS PRO Flexible Hose 15mm to Compression 15mm, 10 bar, 400mm Long
- RS Stock No.:
- 711-8460
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-8460
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 400mm | |
| Connection Size 1 | 15mm | |
| Thread Standard or Connection Type 2 | Compression | |
| Connection Size 2 | 15mm | |
| Maximum Working Pressure | 10 bar | |
| Suitable Applications | Hot Water | |
| Liner Material | EPDM | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 400mm | ||
Connection Size 1 15mm | ||
Thread Standard or Connection Type 2 Compression | ||
Connection Size 2 15mm | ||
Maximum Working Pressure 10 bar | ||
Suitable Applications Hot Water | ||
Liner Material EPDM | ||
- COO (Country of Origin):
- GB
