Subtotal (1 unit)*
PHP14,308.17
(exc. VAT)
PHP16,025.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,308.17 |
*price indicative
- RS Stock No.:
- 399-1167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 30m | |
| Product Type | Hose Pipe | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 8 bar | |
| Application | Compressed Air | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 2878 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 30m | ||
Product Type Hose Pipe | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 8 bar | ||
Application Compressed Air | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 2878 | ||
- COO (Country of Origin):
- GB
Extra Flexible Antistatic Air Hose
Designed specifically for electro-static sensitive environments, Anti-Static Hose is the effective hosing solution for areas with potentially damaging static build-up. Widely used by the electronics industry and developed in collaboration with a leading manufacturer of pneumatic tools
Features and Benefits
• Effective anti-static properties to reduce the risk of electro-static damage;• Highly flexible, reinforced PVC hose;• Typical electrical resistance recorded at between (3 x 103 Ω per metre (minimum) and 1 x 106 Ω per metre (maximum);• Low toxic liner suitable for food use;• Cadmium and silicone-free;• Resistant to a wide range of chemicals;• Abrasion-resistant;• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose;• Service temperature -15°C to + 60°C;• 4:1 safety factor
Product Application Information
• Widely used by the electronics industry – especially computers;• Pneumatic tools and equipment in electro-static sensitive areas
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Note
The connection device must be earthed/grounded
Working Pressure is at +20°C
Working Pressure is at +20°C
Approvals
BS2050 1978(1998) 4.12
Standards
BS6066 1981 (1986) and ISO 5774 1980

