- RS Stock No.:
- 836-0909
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 836-0909
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 4 mm² |
Sheath Colour | Grey |
Voltage Rating | 750 V |
Outer Diameter | 3.8 → 4.6mm |
Standards Met | Euroclass Eca |
Fire Behaviour | Flame Retardant |
Insulation Wall Thickness | 0.8mm |
Number of Strands | 7 |