- RS Stock No.:
- 748-1973
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 210-1252
Price 1 Reel of 5 Metre(s)
Was PHP1,114.31
You pay
PHP916.44
(exc. VAT)
PHP1,026.41
(inc. VAT)
- RS Stock No.:
- 748-1973
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tinned Copper Test Lead Wire 1 mm² CSA 500 V 19 A Black Silicone, 332 Strands 5 m
If you need a test lead wire that will withstand harsh conditions and high currents, turn to this option from RS PRO.
Its core is made up of 332 tinned copper conductor strands, meaning it's flexible and offers greater resistance than solid wires. With a black silicone sheath that's 1 mm thick, it can withstand temperatures as low as -55°C or as high as +200°C without melting or cracking. It has a current rating of 19 A, so it's safe for high-current applications.
The wire comes in a length of 5 metres, so you can assemble test leads to any desired length. It has a cross-sectional area of 1 mm² and an outer diameter of 3.3 mm. It conforms to electrostatic control standards and is flame-retardant and halogen-free.
This test lead wire is useful for monitoring and testing equipment that's exposed to high temperatures, oils or radiation.
Its core is made up of 332 tinned copper conductor strands, meaning it's flexible and offers greater resistance than solid wires. With a black silicone sheath that's 1 mm thick, it can withstand temperatures as low as -55°C or as high as +200°C without melting or cracking. It has a current rating of 19 A, so it's safe for high-current applications.
The wire comes in a length of 5 metres, so you can assemble test leads to any desired length. It has a cross-sectional area of 1 mm² and an outer diameter of 3.3 mm. It conforms to electrostatic control standards and is flame-retardant and halogen-free.
This test lead wire is useful for monitoring and testing equipment that's exposed to high temperatures, oils or radiation.
Features and Benefits
• Test lead wire
• Black silicone sheath
• Core of 332 0.06 mm tinned copper conductor strands
• Insulation wall thickness of 1 mm
• Outer diameter of 3.3 mm
• Cross-sectional area of 1 mm²
• American Wire Gauge (AWG) 17
• Voltage rating of 500 V
• Current rating of 19 A
• Minimum operating temperature of -55°C
• Maximum operating temperature of +200°C
• Black silicone sheath
• Core of 332 0.06 mm tinned copper conductor strands
• Insulation wall thickness of 1 mm
• Outer diameter of 3.3 mm
• Cross-sectional area of 1 mm²
• American Wire Gauge (AWG) 17
• Voltage rating of 500 V
• Current rating of 19 A
• Minimum operating temperature of -55°C
• Maximum operating temperature of +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1 mm² |
Sheath Colour | Black |
Cable Shape | Single Core |
American Wire Gauge | 17 AWG |
Core Strands | 332/0.08 mm |
Length | 5m |
Insulation Material | Silicone |
Voltage Rating | 500 V |
Outer Diameter | 3.3mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Current Rating | 19 A |
Conductor Material | Tinned Copper |
Shield Type | Tinned Copper |
Insulation Wall Thickness | 1mm |
Size of Strands | 0.06 mm |
Number of Strands | 332 |