- RS Stock No.:
- 196-1276
- Mfr. Part No.:
- VEL-PS20004
- Manufacturer:
- VELCRO®
Discontinued product
- RS Stock No.:
- 196-1276
- Mfr. Part No.:
- VEL-PS20004
- Manufacturer:
- VELCRO®
Legislation and Compliance
Product Details
This Velcro® Brand tape comes with a rubber based adhesive (PS14) for general use. The tape comes in white and black, and available in both hook and loop
Product width presentations of 20 and 50mm and lengths of 5 and 25 meters
Colours: Black, white
Base material: Polyamide
Medium hook & loop profile for indoor use
Medium adhesive temperature range: -15ºC to +90ºC
Easy and fast (dis)mounting, extremely useful during maintenance tasks, flexible to support moves, adds, or changes
Increased performance in combination with mechanical systems (nailing, screwing, stapling)
Easy touch fastening & light weight providing time & labor savings
For applications where a high number of cycles is required
Increased creativity
Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions
Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable
Colours: Black, white
Base material: Polyamide
Medium hook & loop profile for indoor use
Medium adhesive temperature range: -15ºC to +90ºC
Easy and fast (dis)mounting, extremely useful during maintenance tasks, flexible to support moves, adds, or changes
Increased performance in combination with mechanical systems (nailing, screwing, stapling)
Easy touch fastening & light weight providing time & labor savings
For applications where a high number of cycles is required
Increased creativity
Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions
Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable
Specifications
Attribute | Value |
---|---|
Width | 50mm |
Length | 25m |
Hook Type | Hook & Loop |
Colour | Black |
Model Number | VEL-PS20004 |
Series | Professional Series |
Package Quantity | 25 mts |